MS3459W16S-5SX

Heilind Number:AMP6-2176280-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W16S-5SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 9R53 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W16S-5SX
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:9.53 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176280-6

Detailed Description

Enhance the precision of your electronic circuit with this ultra-compact surface mount resistor. With a resistance of 9.53 ohms and a tolerance of 0.1%, it guarantees reliable performance even in demanding applications. The thin film element ensures accuracy, while the low power rating of 0.063 W and rated voltage of 25 V make it suitable for a wide range of projects. RoHS compliance further underscores its quality, making it a sustainable choice for your design needs. Upgrade to this high-performance chip resistor and experience unparalleled efficiency in your circuits.