| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176304-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 45.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176304-4 |
6-2176304-4
| Heilind Number: | AMP6-2176304-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176304-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuit design with this 0402 surface mount resistor. Featuring a power rating of 0.1 W and a resistance of 45.3 Ω with a tolerance of 0.1%, this thin film resistor ensures accuracy in your applications. Operating at a rated voltage of 25 V and with a low temperature coefficient of 25PPM, it guarantees stable performance. The compact 1 x .5 x .3 mm dimensions and solder termination make it ideal for space-constrained PCB layouts. Trust in the reliability of this product for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


