| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176305-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 464 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176305-2 |
6-2176305-2
| Heilind Number: | AMP6-2176305-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176305-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1E thin film surface mount resistor. With a power rating of 0.1W and a resistance of 464Ω, it's ideal for applications requiring accuracy. Operating at a rated voltage of 25V, this resistor ensures reliable performance. The solder termination type makes it easy to install, while its compact 0402 size saves space on your PCB. With a tolerance of 0.1% and low temperature coefficient of 25PPM, it guarantees stable operation in diverse environments. Trust in its high-quality construction for consistent results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


