6-2176305-5

Heilind Number:AMP6-2176305-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176305-5
ECAD Model:
3D Model

Description:

RP 1E 0.1W 499R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176305-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:499 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176305-5

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our RP 1E 0.1W surface mount resistor. This high-quality component features a resistance of 499 Ω with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of 0.1 W and a rated voltage of 25 V, it is suitable for a wide range of power management tasks. The thin film element construction offers excellent stability and low noise operation, while the RoHS compliance underscores our commitment to environmental responsibility. Whether in industrial, automotive, or consumer electronics, this resistor is a dependable choice for achieving optimal performance.