| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176306-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.87 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176306-1 |
6-2176306-1
| Heilind Number: | AMP6-2176306-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176306-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact RP 1E 0.1W resistor, designed for high-performance applications. Boasting a resistance of 4.87 KΩ with a tight tolerance of 0.1%, it ensures accurate signal control. Operating at a rated voltage of 25 V, this surface-mount component features a thin film element, guaranteeing reliable performance. With a power rating of 0.1 W and low temperature coefficient of 25PPM, it offers exceptional stability even in demanding environments. Ideal for space-constrained setups, its 0402 size and solder termination make it easy to integrate. Trust in this precision resistor for optimal circuit efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


