6-2176306-4

Heilind Number:AMP6-2176306-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176306-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 5K23 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176306-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:5.23 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176306-4

Detailed Description

Enhance circuit performance with our high-precision thin film resistor, designed for surface mount applications. With a power rating of 0.1W and a resistance of 5.23 KΩ at a tolerance of 0.1%, this component ensures reliable and accurate operation. Operating at a rated voltage of 25V, it is suitable for a wide range of electronic devices. Featuring a compact 0402 size and solder termination, it is easy to integrate onto PCBs. Meeting stringent quality standards, this resistor guarantees stability with a low TCR of 25PPM. Ideal for demanding applications where precision is paramount, it offers exceptional performance and durability. Trust in the reliability of our surface mount resistor for your electronic designs.