| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176306-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.62 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176306-7 |
6-2176306-7
| Heilind Number: | AMP6-2176306-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176306-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RP 1E 0.1W resistor. Designed for surface mount applications, it offers a resistance of 5.62 KΩ with a tolerance of 0.1%. This thin film resistor ensures accuracy in signal processing, making it ideal for high-performance devices. Operating at a rated voltage of 25 V, it guarantees stable and reliable performance. With its compact 0402 size and solder termination, it is easy to integrate into your PCB layout. Trust in its quality and durability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


