6-2176306-8

Heilind Number:AMP6-2176306-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2176306-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 5K76 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176306-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:5.76 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176306-8

Detailed Description

Enhance circuit precision with this RP 1E 0.1W resistor, meticulously crafted for accuracy. Boasting a resistance of 5.76 KΩ with a tight tolerance of 0.1%, it guarantees reliable performance in demanding applications. Operating at a rated voltage of 25 V and with a power rating of 0.1 W, this surface mount resistor is ideal for compact designs where space is at a premium. Its thin film element ensures stable and consistent operation, while its solder termination offers easy installation. With a low temperature coefficient of 25PPM, it maintains its specified resistance even in varying environmental conditions. Perfect for use in various electronic circuits, this precision resistor is a vital component for achieving optimal performance.