| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176307-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 52.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176307-1 |
6-2176307-1
| Heilind Number: | AMP6-2176307-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176307-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this RP 1E 0.1W resistor. With a resistance of 52.3 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Rated for 25 V and with a power rating of 0.1 W, this surface mount resistor is reliable and efficient. Its thin film element and solder termination make it ideal for use in various electronic systems. RoHS compliant and measuring just 1 x .5 x .3 mm, it's a compact yet powerful component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


