6-2176307-3

Heilind Number:AMP6-2176307-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176307-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 54K9 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176307-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:54.9 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176307-3

Detailed Description

Enhance your electronic circuits with this precision resistor, meticulously designed for optimal performance. With a power rating of 0.1W and a resistance of 54.9 KΩ, it ensures reliable operation even in demanding applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor offers exceptional accuracy and stability. Its compact 0402 size and surface mount termination make it easy to integrate, while its 25V rated voltage allows for versatile use. Trust in its quality for your next project, as it meets industry standards for performance and durability. Elevate your designs with this Surface Mount Resistor, a must-have in any engineer's toolkit.