| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176307-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176307-4 |
6-2176307-4
| Heilind Number: | AMP6-2176307-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176307-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, featuring a power rating of 0.1W and a resistance of 56.2 KΩ with a tolerance of 0.1%. Measuring just 1 x .5 x .3 mm, this surface mount resistor is ideal for space-constrained applications. Designed with a thin film element, it ensures high accuracy and stability, with a low temperature coefficient of 25PPM. Rated for 25V, it is reliable for various electronic setups. With its solder termination and RoHS compliance, it offers easy and environmentally friendly integration. Perfect for demanding environments, it guarantees quality and reliability in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


