| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176307-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 57.6 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176307-5 |
6-2176307-5
| Heilind Number: | AMP6-2176307-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176307-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RP 1E 0.1W resistor. With a resistance of 57.6 KΩ and a tolerance of 0.1%, it ensures accurate performance, even under demanding conditions. Its thin film element and surface mount design make it ideal for compact applications, while the rated voltage of 25 V guarantees reliable operation. With RoHS compliance, you can trust in its environmentally friendly construction. Upgrade your setup and experience enhanced efficiency with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


