| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176307-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 60.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176307-7 |
6-2176307-7
| Heilind Number: | AMP6-2176307-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176307-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your circuit with this high-performance surface mount resistor. Featuring a thin film element, it ensures accurate resistance of 60.4 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.1W and a rated voltage of 25V, it guarantees optimal performance even in demanding applications. With a miniature 0402 size and surface mount termination, it's easy to integrate into your design. RoHS compliant and designed for reliability, this resistor is the perfect choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


