6-2176309-0

Heilind Number:AMP6-2176309-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176309-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 41R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176309-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176309-0

Detailed Description

Enhance your circuitry with our cutting-edge RP 1E precision resistor. With a power rating of 0.1W and a resistance of 41.2Ω, this thin film element guarantees exceptional performance with a tolerance of just 0.1%. Operating at a rated voltage of 25V, it's ideal for demanding applications where accuracy is paramount. Measuring just 1 x 0.5 x 0.3mm, this surface mount resistor offers seamless integration onto your PCB. Designed for reliability, it boasts a low temperature coefficient of 25PPM, ensuring stable operation even in fluctuating thermal conditions. Trust in our superior quality SMD resistor to elevate the efficiency of your electronic designs.