| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176309-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 42.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176309-1 |
6-2176309-1
| Heilind Number: | AMP6-2176309-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176309-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film precision resistor, designed for surface mounting applications. With a power rating of 0.1W, resistance of 42.2Ω, and tolerance of 0.1%, it ensures accurate and stable performance in various electronic systems. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, it guarantees reliability even in demanding environments. Compact in size (0402) and featuring solder terminations, it offers easy installation. This resistor is the perfect choice for applications where precision and efficiency are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


