| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176309-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 43.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176309-2 |
6-2176309-2
| Heilind Number: | AMP6-2176309-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176309-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RP 1E precision resistor, featuring a power rating of 0.1W and a resistance of 43.2Ω with a tolerance of 0.1%. This surface mount component is designed for reliability, with a rated voltage of 25V and a low temperature coefficient of 25PPM. Its compact 0402 size and thin film element make it ideal for space-constrained applications. With solder termination and RoHS compliance, it ensures easy integration and environmental responsibility. Upgrade your circuit designs with the quality and precision of our surface mount resistors.

