6-2176309-3

Heilind Number:AMP6-2176309-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176309-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 44R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176309-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:44.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176309-3

Detailed Description

Enhance your electronic projects with the RP 1E 0.1W Precision Resistor, a high-performance component designed for precise resistance applications. Boasting a resistance of 44.2 Ω with a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 25 V and a power rating of 0.1 W, it is suitable for a wide range of circuit configurations. With a compact 0402 size and surface mount termination, it offers easy integration onto PCBs. Its low temperature coefficient of 25PPM further guarantees stable operation even in demanding environments. Upgrade your circuitry with this Surface Mount Resistor, ideal for applications requiring precision and efficiency.