| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176309-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 45.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176309-4 |
6-2176309-4
| Heilind Number: | AMP6-2176309-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176309-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1E 0.1W chip resistor. Designed for surface mount applications, it offers a resistance of 45.3 Ω with a tight tolerance of 0.1%. Operating at a rated voltage of 25 V, it ensures reliable performance in various electronic devices. With its thin film element, it guarantees high accuracy and stability. The compact 0402 size and solder termination make it easy to integrate into your PCB design. Perfect for demanding industrial and automotive environments, this precision resistor delivers exceptional performance with a low PPM of 25. Upgrade your electronic systems with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


