| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176309-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 46.4 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176309-5 |
6-2176309-5
| Heilind Number: | AMP6-2176309-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176309-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact 0402 surface mount resistor, boasting a remarkable 0.1W power rating and a tight tolerance of 0.1%. With a resistance of 46.4 ohms and a rated voltage of 25V, it ensures reliable performance in demanding applications. Crafted with thin film technology for optimal accuracy, this precision resistor features two solder terminations for easy installation. Its miniature dimensions of 1 x 0.5 x 0.3 mm make it ideal for space-constrained designs. RoHS compliant and designed for surface mount assembly, it is a must-have component for achieving high-performance circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


