6-2176309-6

Heilind Number:AMP6-2176309-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176309-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 47R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176309-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:47.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176309-6

Detailed Description

Enhance circuit performance with our precision resistor, meticulously designed for optimal functionality. This surface mount resistor, featuring a thin film element, offers unrivaled accuracy with a tolerance of 0.1%. With a power rating of 0.1W and resistance of 47.5Ω, it is ideal for various electronic applications. Operating at a rated voltage of 25V, this component guarantees reliable performance. Measuring just 1 x 0.5 x 0.3mm, it is compact and easy to integrate. Designed for solder termination, it ensures secure connectivity. With a low temperature coefficient of 25PPM, it maintains stability in diverse environments. Upgrade your electronic designs with this high-quality surface mount resistor.