| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176309-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 48.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176309-7 |
6-2176309-7
| Heilind Number: | AMP6-2176309-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176309-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a power rating of .1 W and a resistance of 48.7 Ω with a tolerance of .1%. Designed for surface mount installation, it operates reliably at a rated voltage of 25 V, making it ideal for a variety of electronic applications. Crafted with a thin film element, it ensures accuracy and stability in performance. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this high-quality component, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


