| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176309-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 51.1 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176309-9 |
6-2176309-9
| Heilind Number: | AMP6-2176309-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176309-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronics with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 51.1Ω, it delivers reliable performance in a compact 1 x 0.5 x 0.3mm package. The thin film element ensures accuracy, with a tolerance of 0.1% and low temperature coefficient of 25PPM. Designed for surface mount applications, it features solder terminations for easy installation. Trust in its quality construction for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


