| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176310-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176310-3 |
6-2176310-3
| Heilind Number: | AMP6-2176310-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176310-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this surface mount resistor. With a power rating of 0.1W, resistance of 475Ω, and a tight tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 25V with low temperature coefficient (25PPM), it guarantees stability in varying conditions. The compact 0402 size and solder termination make it easy to integrate onto PCBs. Crafted with thin film technology, it offers high reliability for critical applications. Upgrade your circuit designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


