| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176310-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176310-4 |
6-2176310-4
| Heilind Number: | AMP6-2176310-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176310-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 1E 0.1W Precision Resistor. This thin film resistor boasts a resistance of 487Ω with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1W and a rated voltage of 25V, it's ideal for precision applications. With surface mount termination and compact 0402 size, integration is a breeze. The high-quality construction guarantees reliability, making it a must-have component for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


