| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176310-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 549 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176310-9 |
6-2176310-9
| Heilind Number: | AMP6-2176310-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176310-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision circuit designs with this ultra-compact surface mount resistor. Boasting a power rating of 0.1W and a resistance of 549Ω with a tolerance of 0.1%, it guarantees accurate and efficient performance. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it ensures stability in diverse applications. The thin film element construction, combined with solder termination, facilitates easy and secure installation on PCBs. With dimensions of 1 x 0.5 x 0.3mm, it's a perfect fit for space-constrained projects. Unleash the potential of your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


