Enhance precision in your electronic designs with this RP 1E 0.1W thin film surface mount resistor. With a resistance of 4.87 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 25 V, this resistor is suitable for a wide range of circuitry. Measuring just 1 x 0.5 x 0.3 mm, it's compact yet powerful, with a power rating of 0.1 W. Its surface mount termination type and 1K RL mounting style make for easy and secure installation on PCBs. RoHS compliant and with a low temperature coefficient of 25PPM, it meets the highest standards of quality and environmental responsibility. Ideal for use in various electronic devices, this precision resistor guarantees reliable and efficient operation. Elevate your designs with this essential component.