| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176311-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.49 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176311-6 |
6-2176311-6
| Heilind Number: | AMP6-2176311-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176311-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a power rating of 0.1W and a resistance of 5.49 KΩ with a remarkable tolerance of 0.1%. Operating at a rated voltage of 25V, this surface-mount resistor offers reliable performance in a compact 0402 package. Crafted with thin film technology, it guarantees accuracy and stability, with a low temperature coefficient of 25PPM. Perfect for demanding applications, this resistor ensures precise control and efficiency in your circuit designs. Compliance with RoHS standards underscores our commitment to environmental responsibility. Elevate your design game with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


