6-2176312-9

Heilind Number:AMP6-2176312-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176312-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 63K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176312-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:63.4 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176312-9

Detailed Description

Enhance circuit precision with this high-quality RP 1E 0.1W resistor, designed for surface mount applications. With a resistance of 63.4 KΩ and a tolerance of 0.1%, it ensures accurate performance in various electronic devices. The thin film element and low power rating of 0.1 W guarantee reliable operation, while the rated voltage of 25 V offers versatility in circuit design. Measuring just 1 x 0.5 x 0.3 mm, it is compact yet efficient, ideal for space-constrained installations. With solder termination and 1K reel packaging, it facilitates easy integration into PCB assemblies. This precision resistor, compliant with RoHS standards, is a valuable component for professionals in the electronics industry, available for purchase through our Surface Mount Resistors collection.