6-2176314-1

Heilind Number:AMP6-2176314-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176314-1
ECAD Model:
3D Model

Description:

MELF SMA_A 15K 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176314-1
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176314-1

Detailed Description

Enhance your electronic projects with our precision MELF SMA_A resistor. This 0102-sized component boasts a resistance of 15KΩ with a tight 1% tolerance, ensuring accurate performance. Operating at a maximum power of 0.3W and 200V, it's suitable for a variety of applications. Crafted with thin film technology for reliability, it guarantees minimal signal distortion. With surface mount installation, it's easy to integrate into your circuit board. Trust in its quality construction for consistent and stable operation, making it an essential component in your engineering endeavors.