| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176314-9 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176314-9 |
6-2176314-9
| Heilind Number: | AMP6-2176314-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176314-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA-A precision resistor, designed for precise resistance of 10 Ω with a tolerance of 1%. This compact 0102 size chip features a power rating of 0.3 W and is capable of withstanding a rated voltage of 200 V. With a thin film element and solder termination, it ensures reliable performance in surface mount applications. Meeting strict quality standards, this resistor guarantees accuracy with a low temperature coefficient of 50PPM. Upgrade your electronic designs with this essential component for optimal efficiency.

