6-2176330-1

Heilind Number:AMP6-2176330-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176330-1
ECAD Model:
3D Model

Description:

CRGP 2010 1M0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176330-1
Size Code:2010
Power Rating:1.25 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:400 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176330-1

Detailed Description

Enhance the precision of your electronic circuits with our CRGP 2010 1M0 1% resistor. With a power rating of 1.25 W and a resistance of 1 MΩ, this surface mount component is designed for optimal performance in a variety of applications. Its compact 2010 size and solder termination make it easy to integrate into your PCB layout. Operating at a rated voltage of 400 V, it ensures reliable functionality even in high-power environments. Made with thick film technology, it offers high stability and accuracy, with a tight tolerance of 1%. RoHS compliant and measuring 5 x 2.5 x .55 mm, it is an ideal choice for general purpose resistor needs. Trust in our Surface Mount Resistors for consistent and efficient circuitry.