6-2176331-0

Heilind Number:AMP6-2176331-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176331-0
ECAD Model:
3D Model

Description:

CRGP 2512 820K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176331-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:820 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176331-0

Detailed Description

Introducing the CRGP 2512 820K 1% General Purpose Resistor, a high-quality component designed for reliable performance in various electronic applications. With a power rating of 2W and a resistance of 820 KΩ, this thick film resistor ensures efficient power handling and precise signal control. Its surface mount design, measuring 6.35 x 3.2 x .55 mm, allows for easy installation on PCBs. Featuring solder termination, it offers secure connectivity for seamless integration. With a tolerance of 1% and a rated voltage of 500V, this resistor guarantees accuracy and durability in demanding environments. Trust in its RoHS compliance and exceptional quality, making it a preferred choice for professionals in the field.