| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176337-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176337-1 |
6-2176337-1
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 0402 1M0 1% General Purpose Resistor. This sleek and compact component, featuring a thick film element, guarantees precise performance with a tolerance of 1%. Boasting a resistance of 1 MΩ and a power rating of .0625 W, it is designed to withstand a rated voltage of 50 V. Its surface mount mounting style and solder termination make installation a breeze, while its RoHS compliance ensures environmental responsibility. Measuring just 1 x .5 x .35 mm, it's the perfect choice for space-constrained applications. Trust in this Surface Mount Resistor for consistent and reliable circuit protection.

