| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176339-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176339-0 |
6-2176339-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 820K 1% thick film resistor, designed for precision and reliability. This general-purpose resistor, with a resistance of 820 KΩ and a power rating of 0.1W, ensures stable operation in various applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, and surface mount termination make it easy to integrate into your electronic designs. With a tolerance of 1% and a rated voltage of 75V, this component delivers accurate and consistent results. Trust in its quality construction and compatibility with RoHS regulations for sustainable and environmentally friendly use. Ideal for a wide range of projects, our surface mount resistor is a valuable addition to any electronic toolkit.

