| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176341-0 |
| Size Code: | 0805 |
| Tolerance: | 1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 820 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .125 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176341-0 |
6-2176341-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 820K 1% General Purpose Resistor. This compact surface mount component, with dimensions of 2 x 1.25 x .55 mm, offers a power rating of .125 W and a resistance of 820 KΩ. Ideal for a variety of applications, it can handle a rated voltage of 150 V with precision, thanks to its 1% tolerance. Featuring a thick film element and solder termination, it ensures reliable connectivity. RoHS compliant and meticulously designed, it guarantees quality and efficiency in your electronic projects. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.

