| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176341-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176341-1 |
6-2176341-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 1M0 1% surface mount resistor. Designed for general purpose applications, this compact resistor measures 2 x 1.25 x .55 mm and offers a power rating of .125 W. With a resistance of 1 MΩ and a rated voltage of 150 V, it ensures reliable operation in various electronic setups. The thick film element, coupled with a 1% tolerance, guarantees precise resistance values. Featuring solder termination and RoHS compliance, this component is not only efficient but also environmentally friendly. Trust in its quality for seamless integration into your projects.

