| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176345-1 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176345-1 |
6-2176345-1
Specifications
Detailed Description
Meet your precision resistor needs with our CRGCQ 1210 1M0 1% resistor. With a power rating of 0.5 W and a resistance of 1 MΩ, this surface mount resistor is designed for reliable performance in a variety of applications. Featuring a compact 1210 size and solder termination, it is easy to install on your PCB. With a rated voltage of 200 V and thick film element technology, it ensures stable and accurate operation. RoHS compliant, it meets environmental standards for sustainable manufacturing. Trust in our Surface Mount Resistors for quality and performance in your designs.

