| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176347-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176347-0 |
6-2176347-0
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 2010 thick film resistor, designed for precision and reliability. Boasting a resistance of 820 KΩ with a tight tolerance of 1%, it ensures accurate signal control. Operating at a power rating of .75 W and a rated voltage of 200 V, this component is suitable for a wide range of applications. Its compact 2010 size and surface mount termination make it easy to integrate onto PCBs. Crafted for durability, it meets industry quality standards. Upgrade your electronic devices with this essential component for optimal functionality.

