| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176349-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176349-0 |
6-2176349-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 820K 1% thick film resistor. Designed for optimal power dissipation, this surface mount component boasts a resistance of 820 KΩ and a rated voltage of 200 V, ensuring reliable operation in a variety of applications. With a compact 2512 size code and solder termination, it's easy to integrate into your circuit board layout. The precision 1% tolerance guarantees accurate resistance values, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our general purpose resistor for your electronic projects.

