MS3459W18-12PW

Heilind Number:AMP6-2176359-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-12PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 165R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-12PW
SKU:AMP6-2176359-0

Detailed Description

Enhance circuit precision with this high-quality surface mount resistor. Measuring a mere 1 x 0.5 x 0.3 mm, it boasts a power rating of 0.0625 W and a resistance of 165 Ω, ensuring optimal performance in your electronic applications. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, this precision resistor guarantees accurate and stable operation. Designed for surface mount installation, it features two solder terminations for easy assembly. RoHS compliant and rated for 50 V, it meets stringent environmental and safety standards. Ideal for a wide range of electronic devices, this thin film resistor is a reliable choice for demanding circuitry.