MS3459W18-12SW

Heilind Number:AMP6-2176359-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-12SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 178R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-12SW
SKU:AMP6-2176359-3

Detailed Description

Enhance your precision circuitry with our RQ 0402 surface mount resistor. With a resistance of 178 ohms and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a rated voltage of 50V and a power rating of .0625W, it's ideal for demanding applications. The 0402 size and solder termination ensure easy installation on your PCB. With a low temperature coefficient of 10PPM, it delivers stable operation over a wide temperature range. Upgrade to this high-quality component for reliable and precise resistance in your electronic designs.