MS3459W18-1PZ

Heilind Number:AMP6-2176359-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-1PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 205R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-1PZ
SKU:AMP6-2176359-9

Detailed Description

Enhance your electronic projects with this high-precision thin film resistor. Measuring just 1 x 0.5 x 0.3 mm, it boasts a resistance of 205 ohms with a tolerance of 0.1%. Operating at a rated voltage of 50V and a power rating of 0.0625W, this component is ideal for demanding applications. With a low temperature coefficient of 10PPM, it ensures stable performance even in fluctuating conditions. Featuring surface mount termination, it guarantees easy and secure installation. Upgrade your circuitry with this reliable and efficient surface mount resistor.