MS3459W18-1SW

Heilind Number:AMP6-2176360-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-1SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 1K82 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-1SW
SKU:AMP6-2176360-1

Detailed Description

Achieve precise resistance with this RQ 0402 resistor, featuring a 1.82 KΩ value with a tolerance of .1%. Designed for high precision applications, it boasts a low temperature coefficient of 10PPM and a power rating of .0625 W. With a rated voltage of 50 V, this surface mount resistor is ideal for compact electronic designs. The thin film element ensures reliable performance, while the solder termination type simplifies installation. Measuring just 1 x .5 x .3 mm, it is perfect for space-constrained projects. Please note that this product is not RoHS compliant. Elevate your circuit's performance with this high-quality precision resistor.