MS3459W18-4P

Heilind Number:AMP6-2176361-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-4P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 20K5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-4P
SKU:AMP6-2176361-3

Detailed Description

Enhance your precision resistor collection with our RQ 0402 model, boasting a resistance of 20.5 KΩ with a remarkable tolerance of .1%. Designed for high-performance applications, this thin film resistor guarantees accuracy with a low temperature coefficient of 10PPM. Operating at a rated voltage of 50 V and a power rating of .0625 W, it is suitable for a wide range of electronic devices. Its compact 0402 size and surface mount termination make for easy integration, while its RoHS compliance ensures environmentally friendly manufacturing. Trust in its quality and reliability for your circuit design needs.