| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W18-4SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 169 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176362-1 |
MS3459W18-4SY
| Heilind Number: | AMP6-2176362-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W18-4SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our high-quality thin film surface mount resistor. Featuring a resistance of 169 ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this component ensures accurate and stable performance. With a power rating of 0.0625 W and a rated voltage of 50 V, it is suitable for various applications. The compact 0402 size and solder termination make it easy to integrate onto your PCB. Trust in the reliability of our surface mount resistor for your electronic projects.


