MS3459W18-5PW

Heilind Number:AMP6-2176362-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-5PW
ECAD Model:
3D Model

Description:

RQ 0402 182R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-5PW
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:182 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176362-4

Detailed Description

Enhance the precision of your electronic projects with our RQ 0402 thin film surface mount resistor. With a resistance of 182 ohms and a tolerance of 0.1%, this high-quality component ensures reliable performance. Rated for 50V and 0.0625W, it's perfect for applications requiring low power dissipation. The 0402 size and solder termination make it easy to integrate into your circuit board design. RoHS compliant and featuring a low 10PPM temperature coefficient, this resistor meets the highest industry standards for environmental and performance quality. Whether you're a hobbyist or a professional, trust in the durability and accuracy of our surface mount resistor for your next project.