MS3459W18-5SY

Heilind Number:AMP6-2176363-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-5SY
ECAD Model:
3D Model

Description:

RQ 0402 1K78 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-5SY
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.78 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176363-0

Detailed Description

Enhance precision in your electronic designs with this high-performance 0402 chip resistor. Featuring a resistance of 1.78 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable operation even in demanding applications. With a power rating of .0625 W and a rated voltage of 50 V, it offers reliable performance in a compact 1 x .5 x .3 mm package. Designed for surface mount applications, it comes in a tape and reel packaging with 5,000 units, making it convenient for automated assembly processes. Trust in the quality and precision of this surface mount resistor for your electronic projects.