| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W18-8P |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.96 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176363-4 |
MS3459W18-8P
| Heilind Number: | AMP6-2176363-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W18-8P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RQ 0402 resistor. Measuring 1 x .5 x .3 mm, it offers a power rating of .0625 W and a resistance of 1.96 KΩ with a tolerance of .1%. Designed for surface mount installation, it features a Thin Film element type and a termination type for soldering, ensuring reliable performance. Rated for a voltage of 50 V and with a low temperature coefficient of 10PPM, this resistor is ideal for applications requiring accuracy and stability. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


