| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W18-8PW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176363-5 |
MS3459W18-8PW
| Heilind Number: | AMP6-2176363-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W18-8PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0402 Thin Film Precision Resistor. With a resistance of 2 KΩ and a tolerance of .1%, this miniature component ensures accurate performance in demanding applications. Operating at a power rating of .0625 W and a rated voltage of 50 V, it guarantees reliable functionality. Its compact 0402 size and surface mount design make it easy to integrate into your PCB layout. Trust in our high-quality Surface Mount Resistors to optimize the performance of your devices.

