| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176363-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 2.05 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176363-6 |
6-2176363-6
| Heilind Number: | AMP6-2176363-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176363-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality surface mount resistor. Boasting a resistance of 2.05 KΩ and a tolerance of just 0.1%, this thin film resistor is ideal for applications requiring utmost accuracy. With a power rating of .0625 W and a rated voltage of 50 V, it offers reliable performance in a compact 0402 package. Perfect for SMT assembly, it features solder termination and measures just 1 x .5 x .3 mm. Trust in its 10PPM resistance stability and robust construction for seamless integration into your designs. Proudly non-RoHS compliant. Elevate your circuitry with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176360-6 | ![]() |


